Subtotal (1 unit)*
₩1,647,020.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,647,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 764-4089
- 제조사 부품 번호:
- 3SE2912-2AA20
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Contact Configuration | SPDT | |
| Series | SIRIUS | |
| Product Type | Foot Switch | |
| Switch Operation | Momentary | |
| Housing Material | Metal | |
| Push Button Material | TPE | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Cover | Yes | |
| Standards/Approvals | IEC 81346-2 | |
| Depth | 138mm | |
| Length | 220mm | |
| Housing Colour | Black | |
| Number of Pedals | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Contact Configuration SPDT | ||
Series SIRIUS | ||
Product Type Foot Switch | ||
Switch Operation Momentary | ||
Housing Material Metal | ||
Push Button Material TPE | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Cover Yes | ||
Standards/Approvals IEC 81346-2 | ||
Depth 138mm | ||
Length 220mm | ||
Housing Colour Black | ||
Number of Pedals 1 | ||
- COO (Country of Origin):
- DE
3SE2 9 Safety Foot Switch
The 3SE2 9 safety foot switch is available in a metal enclosure for rugged applications or a plastic enclosure for less harsh environments. These foot switches can be supplied with one or two pedals and with or without a cover.
Fixing holes for securing to the floor
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C
Emergency Stop Footswitch
Note
The single pedal safety foot switch, stock no. 764-4073, locks on actuation according to EN ISO 13850. After eliminating the hazard, the machine can only be restarted after manually releasing the push button on the top of the enclosure.
Standards
IEC 60947-5-1.
관련된 링크들
- Siemens Momentary Foot Switch - SPDT Metal 16 A Contact Current
- Siemens Momentary Foot Switch - SPDT Metal
- Siemens Foot Switch Momentary Foot Switch - 1 NO/1 NC Metal 16A Contact Current
- Siemens Foot Switch Momentary Foot Switch - SPDT Aluminium 16A Contact Current
- Siemens Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 4A Contact Current
- Siemens Momentary Foot Switch - 2 NO/2 NC Metal 6 A Contact Current
- Siemens Foot Switch Momentary Foot Switch - Plastic 5A Contact Current
- Siemens Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium