Lovato Electric Foot Switch Momentary Foot Switch - 1 NO/1 NC Self Extinguishing Double Insulation Polymer Thermoplastic
- RS 제품 번호:
- 248-6007
- 제조사 부품 번호:
- KG210S11
- 제조업체:
- Lovato Electric
Subtotal (1 unit)*
₩182,580.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 5 개 단위 배송
- 추가로 2026년 12월 10일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩182,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-6007
- 제조사 부품 번호:
- KG210S11
- 제조업체:
- Lovato Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato Electric | |
| Product Type | Foot Switch | |
| Contact Configuration | 1 NO/1 NC | |
| Series | KG210 | |
| Switch Operation | Momentary | |
| Housing Material | Self Extinguishing Double Insulation Polymer Thermoplastic | |
| Contact AC Voltage | 600V ac | |
| Contact DC Voltage | 600V dc | |
| Switch Contact Current | 10A | |
| Switch Environment | Foot Switch | |
| IP Rating | IP20, IP54 | |
| Terminal Type | Screw | |
| Guard Cover | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204-1, IEC/EN 60947-1, IEC/EN 60947-5-1, EN 60447 | |
| Colour | Black, Yellow | |
| Mechanical Life | 10000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato Electric | ||
Product Type Foot Switch | ||
Contact Configuration 1 NO/1 NC | ||
Series KG210 | ||
Switch Operation Momentary | ||
Housing Material Self Extinguishing Double Insulation Polymer Thermoplastic | ||
Contact AC Voltage 600V ac | ||
Contact DC Voltage 600V dc | ||
Switch Contact Current 10A | ||
Switch Environment Foot Switch | ||
IP Rating IP20, IP54 | ||
Terminal Type Screw | ||
Guard Cover Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204-1, IEC/EN 60947-1, IEC/EN 60947-5-1, EN 60447 | ||
Colour Black, Yellow | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- IT
The Lovatov footswitch is a K series one pedal footswitch. It is actuation free which has plastic body. It is made of Self-extinguishing double-insulation polymer thermoplastic material.
Its maximum operating temperature is 70°C
Thermal current 10A.
관련된 링크들
- Lovato Electric Foot Switch Momentary Foot Switch - 1 NO/1 NC Self Extinguishing Double Insulation Polymer Thermoplastic
- Schneider Electric Lockable Mureva Mini Kaedra Enclosure, Self Extinguishing Polymer, 8 Way
- Schneider Electric Lockable Mureva Mureva Distribution Board, 90A, Self Extinguishing Polymer
- Phoenix Contact PATG Cable Marker, 0808011 Self-Extinguishing
- Phoenix Contact KMV Cable Marker, 0829427 Self-Extinguishing
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Outlet 85 mm x 65mm
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Outlet 100 mm x 90mm
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Socket Outlet 225 mm x 103mm