RS PRO Industrial Snap Action Foot Switch - 1 NO/1 NC ABS 256 V ac Contact Voltage

Subtotal (1 unit)*

₩29,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-0554
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Contact Configuration

1 NO/1 NC

Product Type

Foot Switch

Switch Operation

Snap Action

Housing Material

ABS

Contact AC Voltage

256V ac

Contact DC Voltage

236V dc

Switch Environment

Industrial

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Mini Industrial Foot Switch


RS PRO brings you the mini foot switch which is ideal for general industrial applications. This foot switch is constructed from ABS plastic making it tough and durable for harsh environments and is black in colour. This switch has been designed as a mini version switch meaning it will not take up too much room and is suitable for environments where there is not an abundance of space.

Foot switches are commonly used to command machinery where hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits


  • Momentary foot switch controller

  • ABS plastic body for durability

  • Free movement of the lever

  • 6mm gland cable entry

  • Very sturdy and reliable even in harsh environments

  • Designed to reduce operator fatigue

  • Mini foot switch ideal for places with less space

  • Applications


    Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:

    Industrial machinery

    Power tools

    Hospital beds

    Lamps

    What are the different types of switching options?


    Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:

    Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.

    Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

    Why would you use a footswitch?


    These switches are operated by pressure from the foot which free’s up the operators hands allowing for easier use and multi-tasking when needed.

    관련된 링크들