Schneider Electric Industrial Duty (On)-Off Foot Switch - 1 NO/1 NC Plastic 3A Contact Current, 240 V ac Contact Voltage

Subtotal (1 unit)*

₩146,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩146,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-5261
제조사 부품 번호:
XPEY310
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Foot Switch

Contact Configuration

1 NO/1 NC

Series

XPE

Switch Operation

(On)-Off

Housing Material

Plastic

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Switch Contact Current

3A

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

Yes

Terminal Type

Screw Clamp

Switch Configuration

1 Foot

Width

170mm

Standards/Approvals

UL 508, EN/IEC 60947-5-1, VDE 0660-200, CSA C22.2 No. 14, EN/IEC 60947-1, VDE 0110, NF C 20-040

Hazardous Area Certification

No

Length

2.86km

Height

166mm

Colour

Yellow

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR

Schneider Electric Industrial Foot Switch with Protective Cover, NO/NC Configuration, 240V Contact Voltage Rating - XPE Series - XPEY310


Keep your hands free when turning machines on and off by using this foot switch from Schneider Electric. It has a momentary action, so attached equipment won't operate unless a foot is pressing on it. This gives you precise control over the operation of tools and enhances workplace safety. The foot switch has a symmetrical shape, so it's operational with a left or right foot. A cover prevents accidental activation of the switch from knocks and falling objects, while the yellow colour makes it eye-catching in a busy working environment.

Features & Benefits


• Plastic housing is resistant to corrosion, oil and grease, so is safe to use in contaminated environments

• IP66 rating means it's dust-tight and waterproof for use in demanding settings

• Ridges on the pedal to reduce foot slippage and avoid machine accidents

Applications


• Packaging and assembly lines

• Cutting and stamping presses

Can I fix this foot switch to the floor?


Yes, mounting holes on either side of the foot switch mean it can be fixed to the floor for increased stability and safety.

관련된 링크들