Schneider Electric Industrial Duty (On)-Off Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- RS 제품 번호:
- 220-5255
- 제조사 부품 번호:
- XPER3100D
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,026,282.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,026,282.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-5255
- 제조사 부품 번호:
- XPER3100D
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Contact Configuration | 2 NO/2 NC | |
| Series | XPE | |
| Product Type | Foot Switch | |
| Switch Operation | (On)-Off | |
| Housing Material | Metal | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 3A | |
| Switch Environment | Industrial Duty | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Guard Cover | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, EU, RoHS | |
| Colour | Orange | |
| Mechanical Life | 15000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Contact Configuration 2 NO/2 NC | ||
Series XPE | ||
Product Type Foot Switch | ||
Switch Operation (On)-Off | ||
Housing Material Metal | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 3A | ||
Switch Environment Industrial Duty | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Guard Cover Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, EU, RoHS | ||
Colour Orange | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- MA
The Schneider electric harmony XPE range of metal housed footswitches brought to you from , ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.
The footswitch has does not have a trigger mechanism Comprised of a strong and long-lasting metal material
Customers may hear of this product being referred to by its "short name" - XPEB
This type of footswitch is provided with a cover
관련된 링크들
- Schneider Electric Industrial Duty (On)-Off Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Industrial Duty (On)-Off Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Industrial Duty (On)-Off Foot Switch - 4 NO/4 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric (On)-Off Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Lovato Electric Heavy Duty Off-On-Off Foot Switch - 1 NO/1 NC Steel 10A Contact Current, 300 V ac Contact Voltage
- Schneider Electric Industrial Duty (On)-Off Foot Switch - 4 NO/4 NC Metal
- Schneider Electric Industrial Duty (On)-Off Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Industrial Duty (On)-Off Foot Switch - 1 NO/1 NC Plastic 3A Contact Current, 240 V ac Contact Voltage