Schneider Electric Industrial Duty (On)-Off Foot Switch - 4 NO/4 NC Metal 3A Contact Current, 240 V ac Contact Voltage

Subtotal (1 unit)*

₩1,804,270.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,804,270.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-5251
제조사 부품 번호:
XPEM5110D
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Contact Configuration

4 NO/4 NC

Series

XPEM

Product Type

Foot Switch

Switch Operation

(On)-Off

Contact AC Voltage

240V ac

Housing Material

Metal

Contact DC Voltage

250V dc

Switch Contact Current

3A

Switch Environment

Industrial Duty

IP Rating

IP66

Terminal Type

Screw

Guard Cover

Yes

Switch Configuration

Double Foot

Hazardous Area Certification

No

Standards/Approvals

NF C 20-040, EN/IEC 60947-1

Colour

Blue

Mechanical Life

15000000Cycles

COO (Country of Origin):
MA
The Schneider electric harmony XPE range of metal housed footswitches brought to you from , ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

The footswitch has does not have a trigger mechanism Comprised of a strong and long-lasting metal material

Customers may hear of this product being referred to by its "short name" - XPEB

This type of footswitch is provided with a cover

관련된 링크들