Fellowes Tilt Adjustable Foot Rest, 360 mm Height, 450mm Width, 4.5 kg
- RS 제품 번호:
- 270-2329
- 제조사 부품 번호:
- 8055801
- 제조업체:
- Fellowes
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 270-2329
- 제조사 부품 번호:
- 8055801
- 제조업체:
- Fellowes
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fellowes | |
| Tilt Adjustable | Yes | |
| Product Type | Foot Rest | |
| Length | 360mm | |
| Width | 450mm | |
| Colour | White | |
| Weight | 4.5kg | |
| Maximum Height | 218mm | |
| Minimum Height | 120mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fellowes | ||
Tilt Adjustable Yes | ||
Product Type Foot Rest | ||
Length 360mm | ||
Width 450mm | ||
Colour White | ||
Weight 4.5kg | ||
Maximum Height 218mm | ||
Minimum Height 120mm | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- CN
The Fellowes foot support promotes motion with the active movement feature, which allows for flexible platform movements. It support your feet and encourage motion to improve circulation and back comfort. It has stylish metal base with non-slip real wood finish, available in black or white.
Light or heavy tension setting to adjust the ease of movement
Two height settings for sitting and standing
Change height positions with effortless foot adjustment
관련된 링크들
- Fellowes Tilt Adjustable Foot Rest, 360 mm Height, 450mm Width, 4.5 kg
- Fellowes Tilt Adjustable Foot Rest, 333.3 mm Height, 447.6mm Width
- Fellowes Tilt Adjustable Foot Rest, 1.14 m Height, 45.7mm Width, 2.2 kg
- StarTech.com Tilt Adjustable Foot Rest, 505 mm Height, 360mm Width, 3 kg
- Leitz Tilt Adjustable Foot Rest, 405 mm Height, 260mm Width, 550 g
- RS PRO Tilt Adjustable Foot Rest, 350 mm Height, 604mm Width, 12 kg
- Leitz Tilt Adjustable Foot Rest, 300 mm Height, 508mm Width, 2.62 kg
- Kensington Tilt Adjustable Foot Rest, 356 mm Height, 457mm Width, 1.18 kg