3M 4026 White Foam Tape, 25mm x 33 m, 1.6 mm Thick
- RS 제품 번호:
- 701-9042
- Distrelec 제품 번호:
- 302-03-549
- 제조사 부품 번호:
- 3M 4026 25mm x 33m
- 제조업체:
- 3M
Subtotal (1 unit)*
₩154,400.00
제한된 재고
- 추가로 2026년 11월 09일 부터 62 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩154,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 701-9042
- Distrelec 제품 번호:
- 302-03-549
- 제조사 부품 번호:
- 3M 4026 25mm x 33m
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Width | 25mm | |
| Product Type | Foam Tape | |
| Thickness | 1.6mm | |
| Length | 33m | |
| Backing Material | Polyurethane Foam | |
| Colour | White | |
| Adhesion Strength | 27.5N/cm | |
| Foam Density | 290kg/m³ | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 193°C | |
| Model Number | 4026 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Width 25mm | ||
Product Type Foam Tape | ||
Thickness 1.6mm | ||
Length 33m | ||
Backing Material Polyurethane Foam | ||
Colour White | ||
Adhesion Strength 27.5N/cm | ||
Foam Density 290kg/m³ | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 193°C | ||
Model Number 4026 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
3M Foam Tape, 33m Length, 290kg/m³ Foam Density - 3M 4026 25mm x 33m
Need a way to create a bond on surfaces in your work environment? Use this foam tape from 3M. It's double-sided, so quickly secures two workpieces, eliminating the need for mechanical fasteners and achieving an invisible bond. The acrylic adhesive is suitable for use on materials including plastic, glass and metal, so this is a versatile choice. A thickness of 1.6mm means the tape adds minimal bulk, while a length of 33m ensures you'll have a sufficient supply on hand for multiple jobs.
Features & Benefits
• Can be precisely cut and applied onto level or uneven surfaces for versatility
• Operating temperature range between -30°C and +193°C for use in demanding industrial settings
Applications
• Metalworking
• Construction industry
• Commercial signage
Is this tape vibration-proof?
Yes, the unit's PUR foam dampens vibrations and secures your equipment from being dislodged in heavy-duty environments.
Reliability and durability. 3M™ Foam Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M 4026 White Foam Tape, 19mm x 33 m, 1.6 mm Thick
- 3M SCOTCH 4026 White Foam Tape, 50mm x 33 m, 1.6 mm Thick
- 3M White Foam Tape, 25mm x 33 m, 1 mm Thick
- 3M SCOTCH 4008 4008 White Foam Tape, 25mm x 33 m, 3.2 mm Thick
- 3M White Foam Tape, 25mm x 33 m, 1.1 mm Thick
- 3M 3M 4008 White Foam Tape, 25mm x 33m, 3.2mm Thick
- 3M 5952F VHB Black Foam Tape, 25mm x 33 m, 1.1 mm Thick
- 3M 5962F VHB Black Foam Tape, 25mm x 33 m, 1.6 mm Thick