3M 4918F 700003 Clear Foam Tape, 6mm x 16.5 m, 2 mm Thick
- RS 제품 번호:
- 285-5792
- 제조사 부품 번호:
- 7000033126
- 제조업체:
- 3M
Subtotal (1 unit)*
₩58,880.00
재고있음
- 추가로 2026년 11월 09일 부터 21 개 단위 배송
- 추가로 2026년 11월 23일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-5792
- 제조사 부품 번호:
- 7000033126
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Foam Tape | |
| Width | 6mm | |
| Thickness | 2mm | |
| Length | 16.5m | |
| Backing Material | Acrylic | |
| Colour | Clear | |
| Single/Double Sided | Double Sided | |
| Trade Name | 700003 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | ASTM D-1002, ASTM D-3330, ASTM D-897 | |
| Maximum Operating Temperature | 150°C | |
| Model Number | 4918F | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Foam Tape | ||
Width 6mm | ||
Thickness 2mm | ||
Length 16.5m | ||
Backing Material Acrylic | ||
Colour Clear | ||
Single/Double Sided Double Sided | ||
Trade Name 700003 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals ASTM D-1002, ASTM D-3330, ASTM D-897 | ||
Maximum Operating Temperature 150°C | ||
Model Number 4918F | ||
제외
- COO (Country of Origin):
- DE
3M 700003 Series Foam Tape, 16.5m Length, Double Sided - 7000033126
This foam tape is designed for high-strength bonding in a variety of industrial applications. Featuring a double-sided acrylic adhesive, it provides a solid solution for joining materials while remaining transparent. This product is particularly useful in automation, electronics, and mechanical sectors where durability and dependability are critical.
Features & Benefits
• Clear colour allows for discreet applications on visible surfaces
• High temperature resistance supports diverse environmental conditions
• Lightweight foam structure facilitates easy handling and application
Applications
• Utilised for bonding panels to frames in electronic displays
• Effective for attaching decorative elements and trim pieces
• Ideal for securing nameplates and signage materials
• Used with transparent materials for seamless connections
• Assists in mounting components prior to paint curing processes
What types of surfaces are best suited for this adhesive?
It adheres well to both high-energy and moderate-energy materials, ensuring a strong bond.
How does this compare to standard adhesive tapes?
This offers enhanced strength and temperature resistance, making it suitable for various conditions.
What is the maximum joint gap tolerance?
It can accommodate joint gaps of up to 0.125mm, ensuring precise application.
관련된 링크들
- 3M 4918F 700003 Clear Bonding Tape, 19mm x 16.5 m, 2 mm Thick
- 3M 4991 700003 Grey Foam Tape, 19mm x 16.5 m, 2.3 mm Thick
- 3M 4918 700007 Clear High-Strength Bonding Tape, 9mm x 16.5 m, 2 mm Thick
- 3M 4991 700003 Grey Bonding Tape, 12mm x 16.5 m, 2.3 mm Thick
- 3M 4910F VHB Clear Foam Tape, 9mm x 33 m, 1 mm Thick
- 3M 4910F VHB Clear Foam Tape, 25mm x 33 m, 1 mm Thick
- 3M 5421 700005 Clear Foam Tape, 2in x 16.45 m, 0.17 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive, 25mm x 11 m, 1 mm Thick