Tesa ACXplus 7044 ACXplus 7044 White, Grey Double Sided Foam Tape, 25mm x 25 m, 1 mm Thick

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩170,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩170,640.00
15 - 39₩163,820.00
40 +₩157,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-6615
제조사 부품 번호:
07044-00020-28
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Width

25mm

Product Type

Double Sided Foam Tape

Thickness

1mm

Length

25m

Backing Material

Acrylic

Colour

White, Grey

Adhesion Strength

36N/cm

Trade Name

ACXplus 7044

Adhesive Material

Acrylic

Maximum Operating Temperature

200°C

Model Number

ACXplus 7044

Standards/Approvals

No

제외

COO (Country of Origin):
TW

Tesa Double Sided Foam Tape, 25mm Width, 1mm Thickness - 07044-00020-28


This double-sided foam tape is a thin acrylic foam adhesive designed for permanent structural bonding in industrial environments. It provides a discreet joining method for components where a low-profile bondline is required and is suitable for high-temperature applications and demanding shear loads.

Features and Benefits:


• Acrylic backing with pressure-sensitive adhesive for Durable bonds
• Rated for continuous use up to 200°C supporting high-temperature assemblies
• Adhesion strength of 36N/cm delivering strong shear resistance
• Available in white and grey for aesthetic matching to substrates
• Supplied on a 25m roll for extended usage in production runs

Applications


• Suitable for bonding metal nameplates and aluminium signage
• Ideal for fixing plastic housings in electronics assemblies
• Used for attaching panels in electrical enclosures
• Can be used for mounting components in automation equipment

How thin is the bonding layer for tight-tolerance joins?


The foam has a thickness of 1mm, allowing minimal bondline buildup for close-tolerance parts.

What widths are available for slot or tape-application tools?


The product is provided in a 25mm width suited to common applicators and hand-laid bonds.

Can it be applied in continuous manufacturing environments?


Yes

the 25m length supports lengthy runs and reduces roll changes during production.

Which substrate types does it adhere to effectively?


It bonds to a wide range of substrates including metals and many plastics due to its acrylic formulation.

관련된 링크들