3M 4910F VHB Transparent Foam Tape, 19mm x 32.91 m, 1 mm Thick

Subtotal (1 unit)*

₩227,200.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 78 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩227,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-6878
Distrelec 제품 번호:
180-89-690
제조사 부품 번호:
4910 - 33X19
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Foam Tape

Width

19mm

Thickness

1mm

Length

32.91m

Backing Material

Acrylic Foam

Colour

Transparent

Foam Density

960kg/m³

Single/Double Sided

Double Sided

Trade Name

VHB

Adhesive Material

Acrylic

Minimum Operating Temperature

149°C

Tensile Strength

69N/cm

Standards/Approvals

No

Maximum Operating Temperature

149°C

Model Number

4910F

COO (Country of Origin):
DE

3M Foam Tape, Double Sided, Acrylic Foam Backing - VHB Series - 3M 4910 19mm x 33m


Make safe attachments in commercial or industrial applications with this 3M foam tape. Its clear backing means it blends into your workpiece when applied, ensuring you get a neat finish. Thanks to its flexible acrylic backing, the tape conforms to all sorts of shapes, giving you a secure bond even on awkward surfaces. The resilient acrylic-based adhesive creates long-lasting connections, so you can be sure of reliable bonding.

Features and Benefits


• Double-sided adhesive for hassle-free joining

• Resistant to solvents and fuels for protection against hazardous fluids

• 33m roll for convenience

• Works in long-term operating temperatures between -40°C and +93°C for use in challenging settings

Applications


• Trim attachment

• Paint stripping

• Advertising displays

• Rail industry

The strong, fast and easy way to create durable and reliable bonds, eliminating rivets, screws, bolts and welds. 3M™ VHB™ Tape 4910 is designed for bonding transparent materials or wherever a clear bond is needed.

Can I use this foam tape in damp conditions?


Designed to create durable and reliable bonds of transparent materials or wherever a clear bond is needed.

Yes, this tape is moisture-resistant, so you can use it in damp or humid areas.

Fast and easy-to-use permanent bonding method provides high strength and long-term durability

Pressure sensitive adhesive bonds on contact to provide immediate handling strength

Creates a permanent seal against water, moisture and more

Virtually invisible fastening keeps surfaces smooth, even edges are invisible due to its transparency

Clear, 1 mm, general purpose adhesive and firm acrylic foam core for good performance in a variety of applications

Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up

Fast and easy-to-use permanent bonding method provides high strength and long-term durability

Pressure sensitive adhesive bonds on contact to provide immediate handling strength

Creates a permanent seal against water, moisture and more

Virtually invisible fastening keeps surfaces smooth, even edges are invisible due to its transparency

Clear, 1 mm, general purpose adhesive and firm acrylic foam core for good performance in a variety of applications

Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Design and deliver with 3M™ VHB™ Tape. Utilizing the unique acrylic adhesive on both sides of a conformable foam strip makes it the most capable VHB™ Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Design and deliver with 3M™ VHB™ Tape. Utilizing the unique acrylic adhesive on both sides of a conformable foam strip makes it the most capable VHB™ Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.

Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.


Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.


Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

관련된 링크들