RS PRO Grey Foam Tape, 9mm x 15 m, 6 mm Thick

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩12,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3,602 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩12,960.00
10 - 49₩12,440.00
50 +₩10,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-0849
Distrelec 제품 번호:
304-17-209
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Foam Tape

Width

9mm

Thickness

6mm

Length

15m

Backing Material

PVC

Colour

Grey

Foam Density

105kg/m³

Single/Double Sided

Single Sided

Adhesive Material

Acrylic

Tensile Strength

16N/cm

Standards/Approvals

No

Maximum Operating Temperature

70°C

COO (Country of Origin):
BE

RS PRO Grey Single Sided PVC Foam Tape


This exceptional RS PRO Grey PVC single-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to an acrylic adhesive. It features a strong initial adhesion and great holding power to a variety of materials.

This PVC foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening.

Application


The RS PRO PVC foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.

Features and Benefits


High strength adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for use on curved and irregular surfaces

Excellent for all general sealing needs

Easy peel liner prevents stretching during installation

Benefits of choosing RS PRO Foam Tape


RS PRO Foam Tape. Utilizing the acrylic adhesive on single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.

Unconventional foam tape. RS PRO ensures this Polyethylene tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.

관련된 링크들