3M LSE-110WF VHB LSE White Foam Tape, 25mm x 33 m, 1.1 mm Thick
- RS 제품 번호:
- 197-3287
- 제조사 부품 번호:
- LSE-110WF 25X33
- 제조업체:
- 3M
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩316,020.00
- RS 제품 번호:
- 197-3287
- 제조사 부품 번호:
- LSE-110WF 25X33
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Foam Tape | |
| Width | 25mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | White | |
| Adhesion Strength | 44N/cm | |
| Foam Density | 715kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB LSE | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 0°C | |
| Tensile Strength | 47.2N/cm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Model Number | LSE-110WF | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Foam Tape | ||
Width 25mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour White | ||
Adhesion Strength 44N/cm | ||
Foam Density 715kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB LSE | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 0°C | ||
Tensile Strength 47.2N/cm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Model Number LSE-110WF | ||
제외
3M Foam Tape, Double Sided, 44N/cm Adhesion Strength - VHB™ LSE Series - LSE-110WF 25X33
Bond metals, plastics and composites in the blink of an eye with this 3M VHB foam tape. Its modified acrylic adhesive creates a permanent tight seal and holds against water without the need for any primer. The acrylic foam core is easy to mould over complex shapes and offers high dynamic stress absorption to slash the risk of damage from vibration or impact. The product is UV-resistant, so it won't perish in direct sunlight.
Features and Benefits
• 33m length means you get plenty for lots of jobs
• Adhesion strength of 44N/cm indicates high sticking power
• Operating temperature range of 0°C to +150°C (short term), so a safe bet for harsh settings
Applications
• Commercial signage
• Transportation industry
• Consumer goods manufacturing
The strong, fast and easy way to create durable and reliable bonds, eliminating rivets, screws, bolts and welds. 3M™ VHB™ Tape LSE-110WF offers a superior bonding performance without primer on difficult to bond substrates such as PP, TPO, TPE, and composite materials.
What's the advantage of VHB tape over alternative methods?
Permanent bond designed for bonding LSE plastics such as PP, TPO, TPE, and composite materials without primer.
Using a simple permanent foam tape, you can simplify your process by cutting down on drilling, grinding and welding, as well as the associated clean-up.
Benefits of choosing 3M Foam Tape
Double-coated acrylic foam tape
100% closed-cell acrylic foam
Good low temperature tack
Design and deliver with 3M™ VHB™ Tape. Utilizing the general-purpose acrylic adhesive on both sides of the VHB™ Tape. It's been designed to be used in applications to join transparent materials or where clear tape is necessary.;Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.;Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond for mounting, fastening and sealing applications. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Benefits of choosing 3M Foam Tape
Design and deliver with 3M™ VHB™ Tape. Utilizing the general-purpose acrylic adhesive on both sides of the VHB™ Tape. It's been designed to be used in applications to join transparent materials or where clear tape is necessary.;Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.;Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond for mounting, fastening and sealing applications. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M LSE-060WF VHB LSE White Foam Tape, 25mm x 33 m, 0.6 mm Thick
- 3M LSE-060WF VHB LSE White Foam Tape, 19mm x 33 m, 0.6 mm Thick
- 3M LSE-060WF VHB LSE White Foam Tape, 12mm x 33 m, 0.6 mm Thick
- 3M LSE-110WF VHB White Foam Tape, 19mm x 33 m, 1.1 mm Thick
- 3M LSE-110WF VHB White Foam Tape, 12mm x 33 m, 0.6 mm Thick
- 3M LSE110WF 710015 White VHB Tape, 19mm x 3 m, 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape, 25mm x 33 m, 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape, 33mm x 25 mm, 0.6 mm Thick