3M GPH-110GF VHB Grey Foam Tape, 12mm x 33 m, 1.1 mm Thick
- RS 제품 번호:
- 136-8456
- Distrelec 제품 번호:
- 302-14-519
- 제조사 부품 번호:
- 3M GPH-110GF 12mm x 33m
- 제조업체:
- 3M
대량 구매 할인 받기
15개 더 담고 ₩17,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩58,660.00
재고있음
- 614 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩58,660.00 | - |
| 15 - 39 | ₩57,500.00 | ₩17,400.00 |
| 40 + | ₩55,860.00 | ₩112,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-8456
- Distrelec 제품 번호:
- 302-14-519
- 제조사 부품 번호:
- 3M GPH-110GF 12mm x 33m
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Width | 12mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 37N/cm | |
| Foam Density | 710kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | No | |
| Model Number | GPH-110GF | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Width 12mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 37N/cm | ||
Foam Density 710kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals No | ||
Model Number GPH-110GF | ||
- COO (Country of Origin):
- DE
3M Foam Tape, Double Sided, +230°C Short-Term Maximum Operating Temperature - VHB Series - 3M GPH-110GF 25mm x 33m
Try this multipurpose, double-sided foam tape from 3M for your bonding, sealing and insulation tasks. As it's made of expanding foam that flexes, it's practical for keeping dissimilar surfaces bonded when heat causes them to swell at different rates. Its ability to resist shock and vibration means it's suitable for use in demanding environments. Thermal insulation properties provide a short-term temperature resistance of up to +230°C, so you can trust the tape to safely bond materials exposed to high-heat processes like curing.
Features & Benefits
• Invisible bond, so practical for tasks where the join will be seen
• Red siliconised polyethylene film liner is easy to peel
• Acoustic properties of foam are useful for sound dampening
Applications
• Fastening
• Packaging
• Thermal insulation
How strong is the tape?
This foam tape's high initial tack means it immediately holds considerable weight without needing to dry. At a temperature of +23°C, it supports 1000g.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Double Sided Foam Tapes
Note
For more details, refer to the technical datasheet.
관련된 링크들
- 3M GPH-110GF VHB Tape GPH-110GF Grey Foam Tape, 12mm x 33 m, 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape, 25mm x 33 m, 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape, 19mm x 33 m, 1.1 mm Thick
- 3M GPH-110GF VHB GPH Grey Adhesive Foam Tape, 19mm x 11 m, 1.1 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape, 12mm x 33 m, 1.6 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape, 12mm x 33 m, 600 μm Thick
- 3M GPH-110GF VHB Grey Foam Tape, 19mm x 3 m, 1.1 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape, 25mm x 33 m, 1.6 mm Thick