3M GPH-060GF VHB Grey Foam Tape, 19mm x 33 m, 600 μm Thick

대량 구매 할인 받기

15개 더 담고 ₩27,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩64,280.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 09일 부터 123 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩64,280.00-
15 - 39₩62,480.00₩27,000.00
40 +₩59,940.00₩173,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-8454
Distrelec 제품 번호:
302-14-518
제조사 부품 번호:
3M GPH-060GF 19mm x 33m
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Foam Tape

Width

19mm

Thickness

600μm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

25N/cm

Single/Double Sided

Double Sided

Foam Density

710kg/m³

Trade Name

VHB

Adhesive Material

Acrylic

Maximum Operating Temperature

230°C

Standards/Approvals

No

Model Number

GPH-060GF

COO (Country of Origin):
DE

3M Foam Tape, Acrylic Adhesive, UV-Resistant - VHB Series - 3M GPH-060GF 25mm x 33m


Want to join workpieces without reaching for your toolkit? Put this 3M foam tape on your shopping list. It's just 0.6mm thick, so it's the right choice for a neat, gap-free link between materials. The acrylic adhesive delivers a consistently firm grip, making it a trusty sub for mechanical fasteners. Its foam is soft, making it easy to apply on curved or oddly shaped surfaces. You'll find it's a versatile sealing solution as it sticks to many materials, including metals and plastic.

Features & Benefits


• Long-term temperature resistance of up to +150°C makes it fit for use in harsh settings

• Shelf life of 24 months makes it suitable for extended storage, without loss of stickiness

Applications


• Process industry

• Machine building

• Storage facilities and warehouses

Can I use this tape outdoors?


This unit is UV-resistant, so it won't deteriorate from exposure to sunlight. This makes it suitable for outdoor use.

Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.


Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Double Sided Foam Tapes


Note

For more details, refer to the technical datasheet.

관련된 링크들