Subtotal (1 unit)*
₩8,054.00
제한된 재고
- 729 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,054.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 289-046
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Width | 12mm | |
| Product Type | Foam Tape | |
| Thickness | 1mm | |
| Length | 150mm | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Adhesion Strength | 8N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 67kg/m³ | |
| Trade Name | RS PRO | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Width 12mm | ||
Product Type Foam Tape | ||
Thickness 1mm | ||
Length 150mm | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Adhesion Strength 8N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 67kg/m³ | ||
Trade Name RS PRO | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Double Sided PE Foam Tape for Mounting Applications
25 strips of self-adhesive PE Foam backed tape ideal for both indoor mounting applications. Manufactured with a high tack synthetic Rubber adhesive delivering a secure bond with smooth, rough and irregular surfaces.;The foam tape ensures a tight, long-lasting bond and is ideal for mounting mirrors, name plates, profiles and hooks without any need for additional need for screws or glue.
Features and Benefits
PE foam tape strips;25 strips;12mm x 150mm;High tack rubber adhesive;Double sided;Suitable for indoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO White Foam Tape, 12 mm x 150 mm, 0.8 mm Thick
- RS PRO White Foam Tape, 25mm x 150 mm, 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape, 12mm x 25 mm, 1 mm Thick
- RS PRO White Foam Tape, 12mm x 12 mm, 1 mm Thick
- RS PRO White Foam Tape, 12mm x 12 mm, 800 μm Thick
- RS PRO White Foam Tape, 12mm x 6 m, 2.4 mm Thick
- RS PRO White Foam Tape, 25.0mm x 12.0mm, 0.80mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape, 25mm x 25 mm, 1 mm Thick