RS PRO Grey Double Sided Foam Tape, 12mm x 33 m, 1.1 mm Thick

Subtotal (1 unit)*

₩40,420.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 09일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
227-900
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Double Sided Foam Tape

Width

12mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

40N/cm

Adhesive Material

Acrylic

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

230°C

RS PRO Double Sided Acrylic Foam Tape


A self-adhesive Acrylic backed tape ideal for both indoor and outdoor use exhibiting no degradation to UV rays, water or aggressive solvents.;The foam tape ensures a tight, long-lasting bond with a high shear endurance that conforms to the shape and texture of the surface. Particularly useful for materials with medium to high surface energy.;Suitable for a host of applications and materials including general home use, signage, veneers, glass, Polycarbonate and Acryl, Steel, Aluminium and powder coated metals.

Features and Benefits


Acrylic foam tape;Acrylic adhesive;Double sided;UV resistant;High shear strength;Water and solvent proof;CFC, Halogen and HCFC free

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들