RS PRO RS PRO Foam Tapes Black Foam Tape, 19mm x 10 m, 800 μm Thick

Subtotal (1 unit)*

₩11,440.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 09일 부터 97 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
227-872
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Width

19mm

Product Type

Foam Tape

Thickness

800μm

Length

10m

Backing Material

Polyethylene Foam

Colour

Black

Adhesion Strength

9N/cm

Foam Density

90kg/m³

Trade Name

RS PRO Foam Tapes

Adhesive Material

Modified Acrylic

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

90°C

RS PRO Double Sided PE Foam Tape for Mounting Applications


A self-adhesive PE Foam backed tape ideal for both indoor and outdoor mounting applications. Manufactured with a high performance modified Acrylic adhesive delivering an immediate bond with smooth, rough and irregular surfaces.;The foam tape ensures a tight, long-lasting bond and is ideal for mounting mirrors, name plates, profiles and hooks without any need for additional need for screws or glue.

Features and Benefits


PE foam tape;High performance modified Acrylic adhesive;Double sided;Suitable for indoor and outdoor use;180% elongation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들