Tesa ACXplus 7078 ACXplus 7078 Black Foam Tape, 9mm x 18 m, 2 mm Thick
- RS 제품 번호:
- 207-432
- 제조사 부품 번호:
- 07078-00008-24
- 제조업체:
- Tesa
Subtotal (1 unit)*
₩57,820.00
재고있음
- 추가로 2026년 11월 09일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-432
- 제조사 부품 번호:
- 07078-00008-24
- 제조업체:
- Tesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Width | 9mm | |
| Product Type | Foam Tape | |
| Thickness | 2mm | |
| Length | 18m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 37N/cm | |
| Trade Name | ACXplus 7078 | |
| Adhesive Material | Acrylic | |
| Model Number | ACXplus 7078 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL Standard 746C, UL Standard 879, DI 02/1-2 2009-03, ift-Guideline VE-08/1, DIN EN 13501-1:2010, ETAG002, ABNT NBR 10821-3/11, AAMA 501.6-09, AS 4040.2/3, STN EN ISO 6892-1, LEED | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Width 9mm | ||
Product Type Foam Tape | ||
Thickness 2mm | ||
Length 18m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 37N/cm | ||
Trade Name ACXplus 7078 | ||
Adhesive Material Acrylic | ||
Model Number ACXplus 7078 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL Standard 746C, UL Standard 879, DI 02/1-2 2009-03, ift-Guideline VE-08/1, DIN EN 13501-1:2010, ETAG002, ABNT NBR 10821-3/11, AAMA 501.6-09, AS 4040.2/3, STN EN ISO 6892-1, LEED | ||
제외
- COO (Country of Origin):
- DE
Tesa Foam Tape, 9mm Width, 2mm Thickness - 07078-00008-24
This foam tape is a double-sided acrylic foam adhesive designed for structural and exterior bonding tasks in industrial environments. It provides a concealed attachment method for panels and components where a durable, weather-resistant joint is required, and performs in applications exposed to elevated temperatures and varied climatic conditions.
Features and Benefits:
• Acrylic foam core delivers strong load-bearing bonds
• Adhesive maintains performance up to 120°C
• High adhesion strength enables secure metal mounting
• UL approvals support use in safety-regulated systems
• Black 2mm profile offers discreet, low-profile joints
• Long roll length reduces changeovers on assembly lines
• Adhesive maintains performance up to 120°C
• High adhesion strength enables secure metal mounting
• UL approvals support use in safety-regulated systems
• Black 2mm profile offers discreet, low-profile joints
• Long roll length reduces changeovers on assembly lines
Applications
• Suitable for permanent mounting of metal trims and plates
• Ideal for attaching glazing elements in façades
• Used for bonding automotive exterior trims and badges
• Can be used for fixing control panels in automation cabinets
• Suitable for securing components in electrical enclosures
• Ideal for attaching glazing elements in façades
• Used for bonding automotive exterior trims and badges
• Can be used for fixing control panels in automation cabinets
• Suitable for securing components in electrical enclosures
How does it behave on rough substrates?
The viscoelastic acrylic formulation conforms to irregular surfaces, increasing contact area and improving long-term shear resistance on rough substrates.
What should be considered for storage before use?
Store rolls in a cool, dry environment away from direct sunlight to preserve adhesive tack and avoid exposure to temperatures above recommended storage limits.
Can it be used on painted surfaces?
It adheres to many painted finishes
compatibility tests are recommended to confirm paint cohesion and surface preparation needs.
How does it respond to outdoor exposure over time?
The adhesive is formulated for weather resistance, resisting degradation from moisture and temperature cycling while maintaining bond integrity.
관련된 링크들
- Tesa ACXplus 7078 ACXplus 7078 Black Foam Tape, 19mm x 18 m, 2 mm Thick
- Tesa ACXplus 7078 Black Foam Tape, 19mm x 18 m, 2 mm Thick
- Tesa 07078-00009-22 7078 Black Foam Tape, 2 mm Thick
- Tesa 7078 Black Foam Tape, Acrylic Foam Backing
- Tesa ACXplus 7074 ACXplus 7074 Black Foam Tape, 9mm x 25 m, 1 mm Thick
- Tesa ACXplus 7063 tesa ACXplus 7063 High Adhesion Black Double Sided Foam Tape, 9mm x 25 m, 0.8 mm Thick
- Tesa ACXplus 7076 ACXplus 7076 Black Foam Tape, 40mm x 18 m, 1.5 mm Thick
- Tesa ACXplus 7072 ACXplus 7072 Black Foam Tape, 25mm x 25 m, 0.5 mm Thick