Sylvania 32 W Circular Fluorescent Tubes Cool White 4000k, 2400 lm, 299 mm, G10Q
- RS 제품 번호:
- 789-9850
- 제조사 부품 번호:
- 0001964
- 제조업체:
- Sylvania
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 789-9850
- 제조사 부품 번호:
- 0001964
- 제조업체:
- Sylvania
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sylvania | |
| Power | 32W | |
| Product Type | Circular Fluorescent Tubes | |
| Length Metric | 299mm | |
| Voltage | 84V | |
| Lamp Base/Socket | G10Q | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Colour Reference Code | 840 | |
| Luminous Flux | 2400lm | |
| Lamp Designation | T9 | |
| Colour Rendering Index CRI | 80% | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sylvania | ||
Power 32W | ||
Product Type Circular Fluorescent Tubes | ||
Length Metric 299mm | ||
Voltage 84V | ||
Lamp Base/Socket G10Q | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Colour Reference Code 840 | ||
Luminous Flux 2400lm | ||
Lamp Designation T9 | ||
Colour Rendering Index CRI 80% | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Sylvania Circular Fluorescent Tube
Sylvania T9 Circular fluorescent lamp. The circular lamp gives a better uniform and area lighting and has a good colour rendering.
Technology Fluorescent
Lamp shape Circular
Lamp finish Frosted
Cap/Base G10q
Circular Fluorescent
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
관련된 링크들
- Sylvania E27 LED Bulbs 8 W(60 W), 4000K, Cool White
- Fluorescent Tubes
- Sylvania E27 LED Bulbs 4 W(60 W), 4000K, Cool White, Pear shape
- Sylvania E14 LED Bulbs 6.5 W(60 W), 4000K, Cool White, Ball shape
- Sylvania ToLEDo Candle V7 806LM 840 E14 SL E14 LED Bulbs 6.5 W(60 W), 4000K, Cool White, Candle shape
- Sylvania SylFlood Floodlight, 26 W Cool White, 3000 lm, IP65
- Sylvania G24d-2 Stick Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone
- Sylvania G24q-1 Stick Shape CFL Bulb, 13 W, 4000K, Cool White Colour Tone