Cynergy3 LFS Series Paddle Flow Switch for Gas, Liquid, 15.2L/min Min, 83.3L/min Max

Subtotal (1 unit)*

₩599,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 4 개 단위 배송
  • 추가로 2026년 11월 16일 부터 6 개 단위 배송
  • 추가로 2026년 12월 04일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩599,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
780-0125
제조사 부품 번호:
LFS-04
제조업체:
Cynergy3
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cynergy3

Product Type

Flow Switch

Media Monitored

Gas, Liquid

Device Type

Paddle

Minimum Flow Rate

15.2L/min

Maximum Flow Rate

83.3L/min

Housing Material

Aluminium Alloy

Connection Type

1/4 BSP Male

Maximum Pressure

20bar

Minimum Media Temperature

-30°C

Maximum Supply Voltage

230V

IP Rating

IP66

Minimum Operating Temperature

-30°C

Maximum Media Temperature

150°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

LFS

Current Rating

1A

COO (Country of Origin):
CN

Sensata Cynergy3 Paddle Flow Switch, 230V, 20 Bar - LFS Series - LFS-04


This Sensata Cynergy3 paddle flow switch measures the liquid, gas or vapour levels in your system. The paddle component acts as a turbine that calculates the speed of the medium passing through it. It's a compact system that can measure a large maximum flow rate of up to 83.3L/min (litres per minute) for high levels of efficiency. As a totalising flow meter, it continually measures the medium passed through for long-term monitoring. Use this flow switch in water treatment, cooling, washing or irrigation applications.

Features & Benefits


• Maximum pressure of 20 bar for use in high-pressure systems

• Aluminium body material has high corrosion resistance to stop build-ups of rust over time

• Wide operating temperature range of -30°C to +75°C for use in cold or high-heat applications

How do I install this flow switch?


This flow switch mounts vertically using a 3/4-in BSP (British Standard Pipe) socket connection. The electrical connection is made through the cable gland inside the screw terminal.

Is the mechanism protected against water?


Yes, the flow switch has an IP65 (ingress protection) rating, so you can rest assured the device can effectively withstand exposure to low-pressure water jets from any direction.

관련된 링크들