Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.07gal/min Max

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩95,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 109 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩95,220.00
6 - 11₩91,420.00
12 +₩87,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
616-3466
Distrelec 제품 번호:
304-00-938
제조사 부품 번호:
216446
제조업체:
Gems Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gems Sensors

Product Type

Flow Switch

Media Monitored

Liquid

Device Type

Piston

Housing Material

Glass Reinforced Polypropylene

Maximum Flow Rate

0.07gal/min

Connection Type

1/4 Quick Disconnect Male

Maximum Pressure

8.6bar

Minimum Media Temperature

-18°C

Maximum Supply Voltage

200V

Minimum Operating Temperature

-18°C

Maximum Media Temperature

100°C

Maximum Operating Temperature

100°C

Series

FS-380P

Standards/Approvals

cUL, RoHS

COO (Country of Origin):
US

FS-380P Series Flow Switch


This rugged inline flow switch offers the same superior performance and resistance to clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. 6 mm (¼") quick disconnect units have a host of snap-on mating fittings sold separately to fit most piping requirements.

Features and Benefits


• Low-pressure drop design;• Flow rate settings: 1 LPM to 8 LPM;• Port size: 3/8"" NPT male and ¼"" quick disconnect (QDC) male;• Primary construction material: Polypropylene;• Setting type: Fixed

Product Application Information


• Electronic Equipment: Laser heads, welders, power supplies, high-speed spindles, x-ray tubes, semiconductor equipment ;• Bearings or Gears: Presses, rotating equipment, conveyors, machine tools, robotics ;• Processing and Dispensing Equipment: Water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling

Altech Flow Sensors & Switches


Approvals

CE,UL,CSA

관련된 링크들