Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water, 0.5m³/h Min, 263000m³/h Max
- RS 제품 번호:
- 287-1599
- 제조사 부품 번호:
- 5WBB1H-AAEAEBKA0AUD3K0AA1
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩4,673,760.00
일시적 품절
- 2026년 11월 13일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,673,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-1599
- 제조사 부품 번호:
- 5WBB1H-AAEAEBKA0AUD3K0AA1
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Product Type | Flow Meter | |
| Media Monitored | Water | |
| Device Type | Electromagnetic Flow Sensor | |
| Minimum Flow Rate | 0.5m³/h | |
| Maximum Flow Rate | 263000m³/h | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | Proline Promag W 10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Product Type Flow Meter | ||
Media Monitored Water | ||
Device Type Electromagnetic Flow Sensor | ||
Minimum Flow Rate 0.5m³/h | ||
Maximum Flow Rate 263000m³/h | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series Proline Promag W 10 | ||
- COO (Country of Origin):
- FR
The ENDRESS+HAUSER Proline Promag W 10 electromagnetic flowmeter is a reliable and efficient solution for basic water and wastewater applications. With its easy-to-use operation concept and high accuracy, this flowmeter simplifies the measurement process and ensures constant measurement reliability. It can handle a wide range of flow rates, from 0.5 m3/h to 263,000 m3/h, making it suitable for various applications. The Proline Promag W 10 is designed with international approvals for drinking water, ensuring its compatibility with different water systems. Its robust construction and corrosion protection make it suitable for underground or underwater installations. With its integrated verification capability using Heartbeat Technology, this flowmeter provides optimal performance and measurement traceability.
Flexible engineering – patented full-bore sensor without pressure loss requires no in-/outlet runs
Easy operation – display and Bluetooth connection guarantee intuitive handling
Legal compliance – worldwide accepted drinking water approvals
관련된 링크들
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water, 0.5m³/h Min, 263000m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 0.06m³/min Min, 600m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 4m³/min Min, 9600m³/h Max
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water, 9m³/min Min, 282m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam, Gas, Liquid, 0.16m³/h Min, 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas, Liquid, Steam, 0.16m³/h Min, 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam, Liquid, Gas, 0.16m³/h Min, 8342m³/h
- Endress+Hauser Proline t-mass A 150 Series Flow Meter