Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water, 9m³/min Min, 282m³/h Max
- RS 제품 번호:
- 287-1580
- 제조사 부품 번호:
- 5DBB80-AADDBJA0A3D3ZGAA1
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩3,636,800.00
제조사가 재고 비축중
- 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,636,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-1580
- 제조사 부품 번호:
- 5DBB80-AADDBJA0A3D3ZGAA1
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Media Monitored | Water | |
| Product Type | Flow Meter | |
| Device Type | Electromagnetic Flow Sensor | |
| Minimum Flow Rate | 9m³/min | |
| Maximum Flow Rate | 282m³/h | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | Proline Promag D 10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Media Monitored Water | ||
Product Type Flow Meter | ||
Device Type Electromagnetic Flow Sensor | ||
Minimum Flow Rate 9m³/min | ||
Maximum Flow Rate 282m³/h | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series Proline Promag D 10 | ||
- COO (Country of Origin):
- FR
The ENDRESS+HAUSER Proline Promag D 10 is a wafer flowmeter designed for water applications where space is constrained. Versions with touchscreen or The ENDRESS+HAUSER SmartBlue app can easily be operated. Optional Heartbeat Technology ensures measurement reliability and enables extension of recalibration cycles.
Easy mounting space-saving wafer or threaded process connection
Easy operation display and Bluetooth connection guarantee intuitive handling
Maintenance-free no moving parts
관련된 링크들
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water, 9m³/min Min, 282m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 4m³/min Min, 9600m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 0.06m³/min Min, 600m³/h Max
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water, 0.5m³/h Min, 263000m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam, Gas, Liquid, 0.16m³/h Min, 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas, Liquid, Steam, 0.16m³/h Min, 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam, Liquid, Gas, 0.16m³/h Min, 8342m³/h
- Endress+Hauser DMA20 Series Electromagnetic Flowmeter Flow Meter for Liquid, 0.1L/min Min, 75L/min Max