Cynergy3 FSU Series Flow Switch Flow Switch for Liquid, 0.2L/min Min, 0.47L/min Max
- RS 제품 번호:
- 250-8953
- 제조사 부품 번호:
- FSU34LF
- 제조업체:
- Cynergy3
Subtotal (1 unit)*
₩59,840.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-8953
- 제조사 부품 번호:
- FSU34LF
- 제조업체:
- Cynergy3
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cynergy3 | |
| Product Type | Flow Switch | |
| Media Monitored | Liquid | |
| Device Type | Flow Switch | |
| Minimum Flow Rate | 0.2L/min | |
| Maximum Flow Rate | 0.47L/min | |
| Connection Type | NPT | |
| Maximum Pressure | 10bar | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -4°F | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | NSF 61 | |
| Series | FSU | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cynergy3 | ||
Product Type Flow Switch | ||
Media Monitored Liquid | ||
Device Type Flow Switch | ||
Minimum Flow Rate 0.2L/min | ||
Maximum Flow Rate 0.47L/min | ||
Connection Type NPT | ||
Maximum Pressure 10bar | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -4°F | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals NSF 61 | ||
Series FSU | ||
- COO (Country of Origin):
- CN
The Cynergy3 FSU series flow switches are designed for use in liquid flow systems at pressures up to 10 bar and temperatures up to 85ºC. The design is based around a moving magnet and a fixed reed switch with a low flow restriction. The switches are designed to be used in liquids only and should not be used in systems with significant amounts of solid particles.
1/2 and 3/4 NPT thread connections
1/2 and 3/4 push fit connections
Low flow versions available
Maximum operating pressure 10 bar
NSF 61 Approved
Operating temperature rated to 185°F
관련된 링크들
- Cynergy3 FSU Series Flow Switch Flow Switch for Liquid, 0.2L/min Min, 0.47L/min Max
- Cynergy3 FSU Series Flow Switch Flow Switch for Liquid, 0.07L/min Min, 0.24L/min Max
- Cynergy3 FSU Series Flow Switch Flow Switch for Liquid, 0.37L/min Min, 0.99L/min Max
- Cynergy3 FSU Series Flow Switch Flow Switch for Liquid, 0.08L/min Min, 0.53L/min Max
- Cynergy3 FSU Series Flow Switch Flow Switch for Liquid, 0.07gal/min Min, 0.24gal/min Max
- Cynergy3 FSVPLC Series In-line Flow Switch for Liquid, 0.6L/min Min, 80L/min Max
- Cynergy3 FSVPLC Series In-line Flow Switch for Liquid, 3L/min Min, 80L/min Max
- Cynergy3 LFS Series Paddle Flow Switch for Liquid, 15.2L/min, 19 L/min Min, 83.3L/min Max