Renesas Electronics FS1025 Series Flow Sensor Module Flow Sensor for Liquid, 0L/min Min, 7L/min Max
- RS 제품 번호:
- 250-3508
- 제조사 부품 번호:
- FS1025
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 250-3508
- 제조사 부품 번호:
- FS1025
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor Module | |
| Minimum Flow Rate | 0L/min | |
| Maximum Flow Rate | 7L/min | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | FS1025 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor Module | ||
Minimum Flow Rate 0L/min | ||
Maximum Flow Rate 7L/min | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series FS1025 | ||
The Renesas Electronics liquid flow sensor module measures the flow rate using the thermo-transfer (calorimetric) principle. It offers key advantages over resistor based flow solutions. The sensor utilizes thermopile sensing, which provides an excellent signal-to-noise ratio. The sensor comprises a solid thermal isolation technology with protective coating. The non-linear flow output curve allows for sensitivity from low to full-scale flow rates. It provides analog output.
It allows liquid flow up to 0 to 7 litres/min
It is built using Robust solid isolation technology
It is resistant to vibration and pressure shock
It provides minimal flow resistance
It gives analog voltage output
관련된 링크들
- Renesas Electronics FS1025 Series Flow Sensor Module Flow Sensor for Liquid, 0L/min Min, 7L/min Max
- Turck FS100 Series Liquid Media Flow Sensor for Liquid, 0.18L/min Min, 18L/min Max
- Gems Sensors FS-550E Series Paddle Flow Sensor for Liquid, 15L/min Min, 125L/min Max
- Gems Sensors FS-3 Series Piston Flow Sensor for Liquid, 1L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid, 19L/min Min, 57L/min Max
- Gems Sensors FS-3 Series Piston Flow Sensor for Liquid, 0.2L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid, 3L/min Min, 22.5L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid, 7.5L/min Min, 30L/min Max