Sensirion SLI Series Flow Meter, Male, 1/4-28 UNF, 6-40 UNF, UNF
- RS 제품 번호:
- 200-9546
- 제조사 부품 번호:
- SLI-1000 Liquid Flow Meter
- 제조업체:
- Sensirion
대량 구매 할인 받기
8개 더 담고 ₩432,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩2,701,740.00
재고있음
- 22 개 단위 배송 준비 완료
- 추가로 2027년 11월 04일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 7 | ₩2,701,740.00 | - |
| 8 - 39 | ₩2,647,740.00 | ₩432,000.00 |
| 40 + | ₩2,568,300.00 | ₩5,337,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-9546
- 제조사 부품 번호:
- SLI-1000 Liquid Flow Meter
- 제조업체:
- Sensirion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sensirion | |
| Product Type | Flow Meter | |
| Connection Thread Size | 1/4-28 UNF, 6-40 UNF | |
| Connection Thread Standard | UNF | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 50°C | |
| Series | SLI | |
| Standards/Approvals | REACH (EU Directive 1907/2006/EC), IEC 60947-5-2, RoHS (EU Directive 2002/65/EC), IEC 61076-2-101, EN 50082-2, WEEE (EU Directive 2002/96/EC), EN 50081-2 | |
| Wetted Materials | FEP, Quartz Glass (Fused Silica), Polyetheretherketone, Borosilicate Glass 3.3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sensirion | ||
Product Type Flow Meter | ||
Connection Thread Size 1/4-28 UNF, 6-40 UNF | ||
Connection Thread Standard UNF | ||
Connection Gender Male | ||
Maximum Operating Temperature 50°C | ||
Series SLI | ||
Standards/Approvals REACH (EU Directive 1907/2006/EC), IEC 60947-5-2, RoHS (EU Directive 2002/65/EC), IEC 61076-2-101, EN 50082-2, WEEE (EU Directive 2002/96/EC), EN 50081-2 | ||
Wetted Materials FEP, Quartz Glass (Fused Silica), Polyetheretherketone, Borosilicate Glass 3.3 | ||
The Sensirion SLI series is media isolated microfluidic flow meter. The SLI liquid Flow Meter enables fast, non-invasive measurements of very low liquid flow in the μl/min- to ml/min-range. Excellent chemical resistance is ensured: The flow path of the SLI Liquid Flow Meter is formed by a simple, straight glass capillary.
Different interface options
40 ms flow detection response time
관련된 링크들
- Sensirion SLI Series Flow Meter, 1/4-28 UNF, 6-40 UNF, UNF
- Sensirion SLI Series Flow Meter 0μl/min, 1/4-28 Flat Bottom
- Sensirion SLS-1500 Series Flow Meter to 40ml/min, 1/4-28 Flat Bottom
- Sensirion, LG16 Liquid Flow Meter Series Connectivity Kit for Use with Liquid Flow Meter, REACH, RoHS, WEEE Standard
- Sensirion, LG16 Liquid Flow Meter Series Connectivity Kit for Use with Liquid Flow Meter, RoHS, REACH, WEEE Standard
- Sensirion LG16 Liquid Flow Meter Series Flow Meter
- Sensirion LS32-1500 Series Flow Meter to 0.04L/min, 1/4-28 Flat Bottom
- Sensirion SFM3020 Series Flow Meter