SMC PFM7 Series Flow Switch Flow Switch for Air, 2L/min Min, 100L/min Max
- RS 제품 번호:
- 196-4463
- 제조사 부품 번호:
- PFM711-C6-E
- 제조업체:
- SMC
Subtotal (1 unit)*
₩484,380.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩484,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-4463
- 제조사 부품 번호:
- PFM711-C6-E
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Flow Switch | |
| Media Monitored | Air | |
| Device Type | Flow Switch | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 100L/min | |
| Housing Material | Brass, PBT, LCP | |
| Connection Type | One-Touch Fitting | |
| Maximum Pressure | 750kPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 5V | |
| IP Rating | IP40 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO8573.1-1, 1.2 to 1.6.2 | |
| Series | PFM7 | |
| Current Rating | 55mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Flow Switch | ||
Media Monitored Air | ||
Device Type Flow Switch | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 100L/min | ||
Housing Material Brass, PBT, LCP | ||
Connection Type One-Touch Fitting | ||
Maximum Pressure 750kPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 5V | ||
IP Rating IP40 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO8573.1-1, 1.2 to 1.6.2 | ||
Series PFM7 | ||
Current Rating 55mA | ||
- COO (Country of Origin):
- JP
Compact and light weight.
Digital 2 colour indication.
Elbow piping can be used.
Integrated flow adjustment valve.
Several combinations are possible.
Different mounting methods are possible.
관련된 링크들
- SMC PFM7 Series Flow Switch Flow Switch for Air, 2L/min Min, 100L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air, 2L/min Min, 100L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air, 2L/min Min, 100L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor for Air, 100L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air, 1L/min Min, 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 2L/min Min, 100L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air, 0.2L/min Min, 10L/min Max
- SMC PFM711 Series Flow Meter Flow Meter for Fluid, 2L/min Min, 100L/min Max