Parker SCFTT Series Flow Meter to 60L/min, 1/4 in, G
- RS 제품 번호:
- 173-980
- 제조사 부품 번호:
- SCFTT-060-C2-05
- 제조업체:
- Parker
Subtotal (1 unit)*
₩2,406,864.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,406,864.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-980
- 제조사 부품 번호:
- SCFTT-060-C2-05
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Flow Meter | |
| Connection Thread Size | 1/4 in | |
| Connection Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Series | SCFTT | |
| Standards/Approvals | CE | |
| Maximum Flow Rate | 60L/min | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Flow Meter | ||
Connection Thread Size 1/4 in | ||
Connection Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Series SCFTT | ||
Standards/Approvals CE | ||
Maximum Flow Rate 60L/min | ||
제외
- COO (Country of Origin):
- GB
The Parker Turbine flow meter features a flow measurement with low flow resistance. Combined p, T and Q measurement possible with additional sensors. A turbine wheel is driven by the oil flow. The frequencies thus produced are processed by digital electronics. The influence of turbulent flow effects is compensated for. Because of the low flow resistance QR the hydraulic circuit operates with very low losses. For pressure measurement, the turbine is equipped with an EMA-3 quick connector. Oil temperatures can be measured directly in the oil flow in the turbine flow meter.
Easy installation
High pressure resistant up to 480 bar
Low flow resistance
Built in pressure and temperature measurement connections
Suitable for reverse mode operation
관련된 링크들
- Parker SCFTT Series Flow Meter to 300L/min, G
- Parker SCFTT Series Turbine Flow Meter Flow Meter for Liquid, 15L/min Min, 600L/min Max
- Parker SCFTT Series Flow Meter to 150L/min, 3/4 in, G
- Parker SCFTT Series Flow Meter to 15L/min, 1/2 in, G
- Parker SCFTT Series Flow Meter to 750L/min, 1-7/8 in, UNF
- Parker Flow Meter 5L/min to 55L/min
- Parker UCC Flowline Series Flow Meter 2L/min to 20L/min
- Parker UCC Flowline Series Flow Meter 5L/min to 55L/min