ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Opaque Door, IP65 1.04 m, 1.01 m 2.3115 m
- RS 제품 번호:
- 249-0309
- 제조사 부품 번호:
- ES2205FV4K
- 제조업체:
- ABB
Subtotal (1 unit)*
₩4,286,640.00
제조사가 재고 비축중
- 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,286,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-0309
- 제조사 부품 번호:
- ES2205FV4K
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | AM2 | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | Light Grey | |
| External Width | 1.01m | |
| External Depth | 1.04m | |
| External Height | 2.3115m | |
| NEMA Rating | 3R, NEMA 1, 12 | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series AM2 | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour Light Grey | ||
External Width 1.01m | ||
External Depth 1.04m | ||
External Height 2.3115m | ||
NEMA Rating 3R, NEMA 1, 12 | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB blind door cabinet has internal cable container. It is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
관련된 링크들
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP65 840 mm, 810 mm 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 1.04 m, 1.01 m 2.3115 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Opaque Door, IP65 500 mm, 1 m 2.2 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65, 1.01 m 2.3115 m
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP65 1.01 m, 1.04 m 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 840 mm, 810 mm 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 640 mm, 610 mm 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 440 mm, 410 mm 2.3115 m