ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 800 mm 2 m
- RS 제품 번호:
- 249-0293
- 제조사 부품 번호:
- ES2089K
- 제조업체:
- ABB
Subtotal (1 unit)*
₩3,237,860.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,237,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-0293
- 제조사 부품 번호:
- ES2089K
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | IS2 | |
| Construction | Assembled Welded | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | RAL 7035, Orange | |
| External Width | 800mm | |
| External Depth | 800mm | |
| External Height | 2m | |
| NEMA Rating | 1, 3R, 12 | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series IS2 | ||
Construction Assembled Welded | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour RAL 7035, Orange | ||
External Width 800mm | ||
External Depth 800mm | ||
External Height 2m | ||
NEMA Rating 1, 3R, 12 | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinet with single blind door is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
관련된 링크들
- ABB IS2 Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 1200 mm 2000 mm
- ABB IS2 Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 1600 mm 2000 mm
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 500 mm, 800 mm 2000 mm
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 1000 mm 2000 mm
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 600 mm, 800 mm 2000 mm
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 800 mm 1800 mm
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 500 mm, 1000 mm 2000 mm
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 500 mm, 600 mm 2000 mm