ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Transparent Door, IP65 1240 mm, 1210 mm 2111.5 mm
- RS 제품 번호:
- 249-0237
- 제조사 부품 번호:
- ES2028VK
- 제조업체:
- ABB
Subtotal (1 unit)*
₩5,980,540.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,980,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-0237
- 제조사 부품 번호:
- ES2028VK
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Construction | Assembled Welded | |
| Door Type | Transparent | |
| Body Material | Sheet Steel Metal | |
| Colour | Orange, Light Grey | |
| External Width | 1210mm | |
| External Depth | 1240mm | |
| External Height | 2111.5mm | |
| Mounting plate | Yes | |
| NEMA Rating | 12, 3R, NEMA 1 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series AM2 | ||
Construction Assembled Welded | ||
Door Type Transparent | ||
Body Material Sheet Steel Metal | ||
Colour Orange, Light Grey | ||
External Width 1210mm | ||
External Depth 1240mm | ||
External Height 2111.5mm | ||
Mounting plate Yes | ||
NEMA Rating 12, 3R, NEMA 1 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinets has double glass door with overlapping closure on intermediate upright. It is made of steel metal sheet and has light grey finishing.
IP65 degree of protection
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards
관련된 링크들
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Opaque Door, IP65 1240 mm, 1210 mm 2111.5 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Transparent Door, IP65 1240 mm, 1210 mm 2311.5 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Transparent Door, IP65 1240 mm, 1210 mm 1911.5 mm
- ABB IS2 Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP65 1240 mm, 1210 mm 2111.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 640 mm, 610 mm 2111.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 840 mm, 810 mm 2111.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 440 mm, 410 mm 2111.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 1000 mm, 1010 mm 2111.5 mm