ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 500 mm, 600 mm 2200 mm
- RS 제품 번호:
- 248-8352
- 제조사 부품 번호:
- ES2265VK
- 제조업체:
- ABB
Subtotal (1 unit)*
₩3,785,080.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,785,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-8352
- 제조사 부품 번호:
- ES2265VK
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Construction | Assembled Welded | |
| Door Type | Transparent | |
| Body Material | Sheet Steel Metal | |
| Colour | Light Grey | |
| External Width | 600mm | |
| External Depth | 500mm | |
| External Height | 2200mm | |
| Mounting plate | No | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | 12, 3R, 1 | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series AM2 | ||
Construction Assembled Welded | ||
Door Type Transparent | ||
Body Material Sheet Steel Metal | ||
Colour Light Grey | ||
External Width 600mm | ||
External Depth 500mm | ||
External Height 2200mm | ||
Mounting plate No | ||
Colour RAL RAL 7035 | ||
NEMA Rating 12, 3R, 1 | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinets has single glass door and made of steel metal sheet and has light grey finishing.
IP65 degree of protection
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards
관련된 링크들
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 1000 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure, Transparent Door, IP65 800 mm, 1200 mm 2200 mm
- ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure, Transparent Door, IP65 600 mm, 600 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 500 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 400 mm, 800 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 1000 mm, 800 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Transparent Door, IP65 600 mm, 1200 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 800 mm, 800 mm 2200 mm