ABB E8R8 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 944 mm, 944 mm 1.913 m
- RS 제품 번호:
- 236-7031
- 제조사 부품 번호:
- 2CPX045687R9999
- 제조업체:
- ABB
Subtotal (1 Box of 1 unit)*
₩3,765,200.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩3,765,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-7031
- 제조사 부품 번호:
- 2CPX045687R9999
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP54 | |
| Series | E8R8 | |
| Door Type | Opaque | |
| Body Material | Stainless Steel | |
| Colour | Grey | |
| External Width | 944mm | |
| External Depth | 944mm | |
| External Height | 1.913m | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP54 | ||
Series E8R8 | ||
Door Type Opaque | ||
Body Material Stainless Steel | ||
Colour Grey | ||
External Width 944mm | ||
External Depth 944mm | ||
External Height 1.913m | ||
Colour RAL RAL 7035 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ABB E8R8 type corner cabinet for type R switchgear cabinet and made of galvanized steel sheet and has overall height 8. This cabinet is 944 mm wide and has rear wall.
IP54 rated and grounded
Colour: RAL 7035
Single door with opaque finishing
관련된 링크들
- ABB E10R8 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 944 mm, 944 mm 2.213 m
- ABB 2/8R8 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 625 mm, 614 mm 913 mm
- ABB 1/8R3 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 325 mm, 364 mm 1.913 m
- ABB 2/8R6 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 625 mm, 614 mm 1.913 m
- ABB 3/8R8 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 825 mm, 864 mm 1.913 m
- ABB 5/8R6 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 625 mm, 864 mm 1.913 m
- ABB 2/8R3 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 325 mm, 614 mm 1.913 m
- ABB 1/8R6 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 625 mm, 364 mm 1.913 m