Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP54 420 mm,

Subtotal (1 unit)*

₩1,715,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,715,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-6380
제조사 부품 번호:
NSYPLAZ1074G
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP54

Construction

Assembled Welded

Series

PanelSeT

Door Type

Opaque

Body Material

Glass Reinforced Polyester

Colour

Grey

External Width

750mm

External Depth

420mm

External Height

1m

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208

IK Rating

IK10

COO (Country of Origin):
ES

Schneider Electric NSYPLA Series Floor Standing Enclosure, Grey, 1000 x 750 x 420mm - NSYPLAZ1074G


This floor standing enclosure by Schneider Electric is a versatile solution for protecting critical electrical equipment in industrial settings. With a sleek grey design and durable welded construction, this enclosure offers IP54 rated protection, making it suitable for outdoor applications. It is designed to provide secure housing for electrical components, ensuring reliable operation in high-traffic environments.

Features & Benefits


• Ensures durability and long-lasting performance in demanding industrial environments

• IP54 rated offers protection against dust and water ingress, making it ideal for outdoor installations

• Single door design provides easy access to enclosed equipment while maintaining security

• Ample dimensions with a sise of 1000 x 750 x 420mm, this enclosure accommodates a variety of electrical components

• Multiple components includes top part, bottom part, side panels, rear panel, door, and plinth for easy installation and access.

Applications


• Suitable for housing electrical components in various industries

• Ideal for use in outdoor settings where protection against dust and water is necessary

• Can be used for high-traffic areas where secure housing is essential for critical equipment

Can it withstand challenging outdoor conditions?


Yes, it is designed to provide IP54 rated protection, making it suitable for outdoor use.

Will it accommodate a variety of electrical components?


Yes, with ample dimensions of 1000 x 750 x 420 mm, it can house a wide range of equipment.

Is it easy to install and access?


Yes, the enclosure comes with multiple components for easy installation and features a single door design for convenient access.

관련된 링크들