Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP65 320 mm,
- RS 제품 번호:
- 220-6347
- 제조사 부품 번호:
- NSYPLA12103G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,328,000.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,328,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-6347
- 제조사 부품 번호:
- NSYPLA12103G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Construction | Assembled Welded | |
| Door Type | Plain | |
| Body Material | Glass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 320mm | |
| External Height | 1.25m | |
| NEMA Rating | NEMA 2, NEMA 13, NEMA 12, NEMA 1 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | UL 508 A, IEC 62208, Veritas DNV Marine, UL/cUL listed | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Construction Assembled Welded | ||
Door Type Plain | ||
Body Material Glass Reinforced Polyester | ||
Colour Grey | ||
External Width 1m | ||
External Depth 320mm | ||
External Height 1.25m | ||
NEMA Rating NEMA 2, NEMA 13, NEMA 12, NEMA 1 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals UL 508 A, IEC 62208, Veritas DNV Marine, UL/cUL listed | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA floor standing polyester enclosure. Size is 1250x 1000x 320 mm. Sealed top and bottom part, assembled with side parts. 4 points lock, 5 mm double-bar insert. 2 doors. Right and left 120° opening. Accessible front and rear. Polyester reinforced with fibreglass. Grey RAL 7035. IK10, NEMA (1,2,12,13). 960°C fire resistance.
Green premium product
Mercury free
IP degree of protection IP65
관련된 링크들
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, IP65 320 mm, 1 m 1.25 m
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP54 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP44 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP65 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP65 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP65 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP65 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, IP65 320 mm, 500 mm 1.25