Schneider Electric PanelSeT Series Glass Reinforced Polyester Floor Standing Enclosure, Transparent Door, IP66 230 mm,
- RS 제품 번호:
- 219-8659
- 제조사 부품 번호:
- NSYPLS2727AG
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩115,900.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩115,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-8659
- 제조사 부품 번호:
- NSYPLS2727AG
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP66 | |
| Series | PanelSeT | |
| Door Type | Transparent | |
| Body Material | Glass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 270mm | |
| External Depth | 230mm | |
| External Height | 270mm | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | 13 | |
| Standards/Approvals | NEMA 4X IEC 62208 | |
| IK Rating | IK09 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP66 | ||
Series PanelSeT | ||
Door Type Transparent | ||
Body Material Glass Reinforced Polyester | ||
Colour Grey | ||
External Width 270mm | ||
External Depth 230mm | ||
External Height 270mm | ||
Colour RAL RAL 7035 | ||
NEMA Rating 13 | ||
Standards/Approvals NEMA 4X IEC 62208 | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYPLS2727AG is a PLS box, polyester rear, transparent PC cover. Has a IP rating of IP66.Has a height, width and depth of 27x27x23cm.
It is mercury free
Has a IP rating of IP66
REACh free of SVHC
관련된 링크들
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Transparent Door, IP65
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Transparent Door, IP65
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester Enclosure, IP65, IK09, 270
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester General Purpose Enclosure,
- Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester General Purpose
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP65
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP44
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Single Door Door, IP65