Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP54 420 mm,
- RS 제품 번호:
- 211-8845
- 제조사 부품 번호:
- NSYPLAZ12124G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,904,700.00
제조사가 재고 비축중
- 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,904,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-8845
- 제조사 부품 번호:
- NSYPLAZ12124G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP54 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Glass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 1.25m | |
| External Depth | 420mm | |
| External Height | 1.25m | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP54 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Glass Reinforced Polyester | ||
Colour Grey | ||
External Width 1.25m | ||
External Depth 420mm | ||
External Height 1.25m | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa floor standing enclosure of PLAZ version has 1250mm nominal height, 1250mm nominal width and 420mm depth.it has two doors. Used for multi-purpose application.
Green Premium product
Mercury free
관련된 링크들
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP44 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP65 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP54 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP54 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP54 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Single Door Door, IP65
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Double Door Door, IP54
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP54 620 mm,