Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP65 420 mm,
- RS 제품 번호:
- 211-8830
- 제조사 부품 번호:
- NSYPLA2074G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩3,556,080.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,556,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-8830
- 제조사 부품 번호:
- NSYPLA2074G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Construction | Sealed | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Glass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 750mm | |
| External Depth | 420mm | |
| External Height | 2m | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | UL 508 A IEC 62208 DNV Marine Veritas UL/cUL listed | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Construction Sealed | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Glass Reinforced Polyester | ||
Colour Grey | ||
External Width 750mm | ||
External Depth 420mm | ||
External Height 2m | ||
Colour RAL RAL 7035 | ||
Standards/Approvals UL 508 A IEC 62208 DNV Marine Veritas UL/cUL listed | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa floor standing enclosure of PLA version has 2000mm nominal height, 750mm nominal width and 420mm depth.it has two doors. Used for multi-purpose application.
Green Premium product
Mercury free
관련된 링크들
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP54 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP65 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP65 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP65 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP65 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, IP65 620 mm, 750 mm 2 m
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, IP65 420 mm, 1 m 1 m
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, IP66 420 mm, 1.25 m 1 m