Schneider Electric NSYS Series Steel 1-Door Floor Standing Enclosure, IP20 800 mm, 600 mm 2 m
- RS 제품 번호:
- 211-0995
- 제조사 부품 번호:
- NSYVDA42U68B
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩3,058,662.00
제조사가 재고 비축중
- 2027년 2월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,058,662.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-0995
- 제조사 부품 번호:
- NSYVDA42U68B
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP20 | |
| Series | NSYS | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 600mm | |
| External Depth | 800mm | |
| External Height | 2m | |
| Colour RAL | RAL 7035, RAL 7011 | |
| Standards/Approvals | EIA-310D, IEC 60297-3-100 | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP20 | ||
Series NSYS | ||
Body Material Steel | ||
Colour Grey | ||
External Width 600mm | ||
External Depth 800mm | ||
External Height 2m | ||
Colour RAL RAL 7035, RAL 7011 | ||
Standards/Approvals EIA-310D, IEC 60297-3-100 | ||
IK Rating IK08 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric has floor standing cabling rack having dimensions 2000x600x800mm. The material is used for the enclosure is sheet steel. The enclosure has epoxy polyester powder surface finish.
IP degree of protection is IP20
The material used for the enclosure is sheet steel
IK degree of protection is IK08
관련된 링크들
- Schneider Electric Actassi Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP20 800 mm, 800 mm 2 m
- Schneider Electric Actassi Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP20 800 mm, 800 mm 1.6 m
- Schneider Electric Actassi Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP20 600 mm, 600 mm 2 m
- Schneider Electric NSYS3 Series Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 300 mm, 1 m 1.4 m
- Schneider Electric Actassi Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP20 1 m, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP65 300 mm, 600 mm 800 mm
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66 400 mm, 800 mm 1.2 m
- Schneider Electric PanelSeT S3HD Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66 430 mm, 800 mm 862 mm