Siemens 8GK1483 Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP30

Subtotal (1 unit)*

₩4,863,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,863,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
629-354
제조사 부품 번호:
8GK1483-8KP25
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP30

Series

8GK1483

Door Type

Plain

Body Material

Steel

COO (Country of Origin):
DE
The Siemens Transformer cabinet enclosure designed for surface mounting, providing a robust solution for safeguarding electrical components. With its sleek design and powder-coated finish, it not only ensures aesthetic appeal but also delivers dependable performance. The enclosure features a steel construction, making it durable and suitable for a variety of installation environments. Its impressive height of 1950mm and width of 500mm accommodates multiple applications, while the protection class IP30 signifies its capability to protect against dust ingress. Perfect for industrial settings, this enclosure combines functionality with a commitment to quality, exemplifying Siemen's dedication to innovation and reliability.

Surface mounted design optimises installation flexibility

Powder coated finish enhances durability and visual appeal

Steel construction ensures long lasting performance in various environments

IP30 protection class safeguards internal components from dust

Capable of side by side mounting for expanded usability

Features cable entry for streamlined wiring processes

관련된 링크들