nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 800 mm, 800 mm 2.2 m
- RS 제품 번호:
- 275-505
- 제조사 부품 번호:
- MCS22088R5
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩2,324,640.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,324,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-505
- 제조사 부품 번호:
- MCS22088R5
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Construction | Welded | |
| Series | MCS | |
| Door Type | Opaque | |
| Body Material | Mild Steel | |
| Colour | Light Grey | |
| External Width | 800mm | |
| External Depth | 800mm | |
| External Height | 2.2m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | CSA, UL 508a | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Construction Welded | ||
Series MCS | ||
Door Type Opaque | ||
Body Material Mild Steel | ||
Colour Light Grey | ||
External Width 800mm | ||
External Depth 800mm | ||
External Height 2.2m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals CSA, UL 508a | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure, part of the MCS range, provides a robust solution for housing electrical components securely. With a versatile design that combines durability and adaptability, it is ideal for various applications where environmental protection is crucial. Featuring a variety of configurations, this enclosure promises to eliminate the risks of component failure due to dust and moisture ingress, ensuring reliable performance over time. The IP 55 protection rating signifies its capability to safeguard your equipment from the elements, making it a reliable choice for industrial environments.
Offers a removable roof panel for hassle free access
Facilitates quick installation with pre set mounting options
Features recyclable packaging for environmentally conscious delivery
관련된 링크들
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800 mm 2200 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 800 mm, 800 mm 2000 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800 mm 2000 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 2000 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 800 mm, 600 mm 2000 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 800 mm, 1000 mm 2000 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800 mm 1800 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 1800 mm