nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 400 mm 2 m

Subtotal (1 unit)*

₩1,212,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,212,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-482
제조사 부품 번호:
MCS20045R5
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

MCS

Construction

Welded

Door Type

Opaque

Body Material

Mild Steel

Colour

Light Grey

External Width

400mm

External Depth

500mm

External Height

2m

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

IEC 62208 IP55 KEMA, cUL Listed per CSA C22.2 No.0, No.94, No.14, NEMA/EEMAC Type 12 CSA, DNV, GOST, No.0.4, CE, UL 508A Listed, EAC

IK Rating

IK10

제외

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure combines durability and versatility, making it an ideal choice for various applications. Designed with an IP 55 protection rating, this product effectively shields sensitive components from water and dust, thereby reducing the risk of failure and minimising downtime. The robust construction features a frame made of 1.5 mm painted steel, ensuring long-lasting performance while maintaining an aesthetically pleasing appearance.

Stylish light grey finish complements modern environments

Four point locking system provides added security for valuable components

Designed for seamless baying without removal aiding in modular setups

Recyclable packaging supports sustainability efforts

관련된 링크들