nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 600 mm 1.8 m
- RS 제품 번호:
- 275-470
- 제조사 부품 번호:
- MCS18066R5
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩1,820,640.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,820,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-470
- 제조사 부품 번호:
- MCS18066R5
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Construction | Welded | |
| Series | MCS | |
| Door Type | Opaque | |
| Body Material | Mild Steel | |
| Colour | Light Grey | |
| External Width | 600mm | |
| External Depth | 600mm | |
| External Height | 1.8m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | EAC, UL 508A Listed, GOST, No.14, CE, File No. E61997 cUL Listed per CSA C22.2 No.0, File No. E61997 NEMA/EEMAC Type 12 CSA, TYPE 12, No.0.4, DNV, File No. 1442951:Type 12 IEC 62208 IP55 KEMA, No.94 | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Construction Welded | ||
Series MCS | ||
Door Type Opaque | ||
Body Material Mild Steel | ||
Colour Light Grey | ||
External Width 600mm | ||
External Depth 600mm | ||
External Height 1.8m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
Standards/Approvals EAC, UL 508A Listed, GOST, No.14, CE, File No. E61997 cUL Listed per CSA C22.2 No.0, File No. E61997 NEMA/EEMAC Type 12 CSA, TYPE 12, No.0.4, DNV, File No. 1442951:Type 12 IEC 62208 IP55 KEMA, No.94 | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed for versatility and durability, catering to a wide range of industrial applications. Constructed from mild steel with a light grey powder-coated finish, it combines functionality with robust construction. With an IP 55 rating, this enclosure offers superior protection against dust and water ingress, minimising the risk of component failure and associated downtime. Its thoughtful design features a removable roof panel, adjustable mounting plate, and a four-point locking system, ensuring that your equipment is secure yet easily accessible.
Flexible mounting options through an adjustable plate tailored for specific needs
Integrates effortlessly into existing installations supporting quick and easy setup
Environmentally friendly packaging designed for reusable shipping
Standard delivery includes essential components assuring readiness for operation
관련된 링크들
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 1000 mm 1800 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1800 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 600 mm 1800 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800 mm 1800 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 400 mm 1800 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1000 mm 1800 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1000 mm 1800 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 1800 mm