nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1.4 m

Subtotal (1 unit)*

₩1,460,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,460,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-088
제조사 부품 번호:
MKS14064R5
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

MKS

Construction

Welded

Door Type

Opaque

Body Material

Mild Steel

Colour

Light Grey

External Width

600mm

External Depth

400mm

External Height

1.4m

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

cULus-UL Listed, UKCA, EAC, GOST, CE

IK Rating

IK10

제외

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is expertly designed to cater to an array of applications with reliability and robust performance. This enclosure is crafted to meet IP 55 standards, ensuring maximum protection against dust and water ingress. With an assortment of sizes available, it shines in preventing component failure, thereby reducing unnecessary downtime in critical operations.

Encapsulated mounting plate design allows for precise adjustments

Light grey finish blends seamlessly with various environments

All packaging materials are recyclable aligning with sustainable practices

관련된 링크들