nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 1.2 m

Subtotal (1 unit)*

₩1,396,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,396,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-085
제조사 부품 번호:
MKS12084R5
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Construction

Welded

Series

MKS

Door Type

Opaque

Body Material

Mild Steel

Colour

Light Grey

External Width

800mm

External Depth

400mm

External Height

1.2m

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

cULus-UL Listed, CE, EAC, GOST, UKCA

IK Rating

IK10

제외

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure represents a sophisticated solution for safeguarding valuable electrical components. Designed to embrace versatility, this compact enclosure boasts an IP55 protection degree, making it adept at preventing water and dust ingress, ensuring operational reliability in various demanding environments. Its robust structure is crafted with a seam-welded frame, providing outstanding durability, while the adjustable mounting plate allows for tailored installations.

Removable roof panel facilitates easy access for maintenance

Comes with recyclable packaging for environmentally conscious delivery

관련된 링크들