Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Transparent Door, IP65
- RS 제품 번호:
- 130-472
- 제조사 부품 번호:
- NSYPLA1576TG
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,632,980.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,632,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 130-472
- 제조사 부품 번호:
- NSYPLA1576TG
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Construction | Sealed | |
| Door Type | Transparent | |
| Body Material | Glass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 750mm | |
| External Depth | 620mm | |
| External Height | 1.5m | |
| NEMA Rating | NEMA 3R, NEMA 2, NEMA 3S, NEMA 13, NEMA 3, NEMA 12, NEMA 5, NEMA 1, NEMA 3X | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 62208, VERITAS, UL/cUL listed, UL 508 A, DNV Marine | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Construction Sealed | ||
Door Type Transparent | ||
Body Material Glass Reinforced Polyester | ||
Colour Grey | ||
External Width 750mm | ||
External Depth 620mm | ||
External Height 1.5m | ||
NEMA Rating NEMA 3R, NEMA 2, NEMA 3S, NEMA 13, NEMA 3, NEMA 12, NEMA 5, NEMA 1, NEMA 3X | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 62208, VERITAS, UL/cUL listed, UL 508 A, DNV Marine | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing Thalassa PLA enclosure is a versatile and reliable solution for various applications. The enclosure meets industry standards for safety and durability, making it a premium choice for industrial settings.
Sealed top and bottom parts assembled with side parts for added protection
Transparent front doors with 4 points lock, 5 mm double-bar for security
Environmentally friendly design with Green Premium product status and mercury-free composition
관련된 링크들
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Transparent Door, IP65
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Transparent Door, IP65
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP65 620 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Single Door Door, IP65
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Single Door Door, IP65
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP65 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP65
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP54 620 mm,