RS PRO Horizontal Silicone Float Switch, 300 mm Cable, NO, 250 V ac ac Max, 200 V dc dc Max

Subtotal (1 unit)*

₩68,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 165 개 단위 배송 준비 완료
  • 추가로 2026년 12월 17일 부터 30 개 단위 배송
  • 추가로 2027년 1월 28일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
762-1039
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO

Housing Material

Stainless Steel

Cable Length

300mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

200V dc

Maximum Current

2A

Maximum Pressure

10bar

Gasket Material

Silicone

Standards/Approvals

FDA

Hazardous Area Certification

No

RS PRO Horizontal Float Switch, Stainless Steel, NO, Float, 300 mm, 250 V, 200 V


Need a way to monitor the level of a liquid in containers such as tanks? Float switches are a practical solution that will allow you to do just that. This switch is made of hardwearing stainless steel to resist corrosion. It's capable of operating in water, acid and oils and at temperatures ranging between -40°C and 125°C.

Because it's been specially manufactured using low reactivity materials, you can use this switch in tanks containing foodstuffs. Plus, it requires no power supply to operate.

This product is horizontally mounting via a right-angled stem, which makes it suitable for shallower environments. It features a 300-mm cable that's protected by a durable silicone gasket. The float switch works with AC voltage up to 250 V and DC voltage up to 200 V. It can also handle a current of up to 500 mA and pressure of 10 bar Kg/cm².

Features and Benefits


• Horizontal mounting

• Suitable for water, acid, oil or foodstuffs

• Right-angled stem so works in shallow liquids

• No power supply required

• No output

• Cable length of 300 mm

• Silicone gasket for a tight seal

• Minimum operating temperature of -40°C without cracking

• Maximum operating temperature of +125°C without melting

• Voltage rating of 250 V, 200 V

• Maximum current of 500 mA

• Maximum pressure of 10 bar Kg/cm²

• Warning: Don't submerge the cable entry point. Mounting thread and cable entry must be above the highest level of the liquid.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들