Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

대량 구매 할인 받기

6개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩57,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩57,040.00-
6 - 11₩54,740.004%
12 +₩52,500.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
725-9886
제조사 부품 번호:
RSF54H100R1/8
제조업체:
Cynergy3
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

1A

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

NSF Approved, WRAS

Hazardous Area Certification

No

Series

RSF50

COO (Country of Origin):
CN

Sensata Cynergy3 Vertical Float Switch, NO/NC, 1m Cable - RSF50 Series - RSF54H100R1/8


Monitor liquid levels in a tank with this vertical float switch from Sensata Cynergy3. This simple NO/NC switching device uses a plastic float that sits on the liquid's surface and activates when the water level reaches the must-close limit of 15mm or the must-open limit of 26mm. You can fit it to either the bottom or top of a tank, so it's a good choice for situations when there's no side access. To reverse the switch action, all you have to do is invert the float. Connect this float switch to a pump, alarm or other actuator to streamline processes in applications such as printing systems and vending machines.

Features & Benefits


• Wide operating temperature range of -20°C to +100°C for use in demanding environments

• Polypropylene body is resistant to wear and impact for long-lasting performance

How do I install this float switch?


This float switch has a 1/8-inch NPT (National Pipe Thread) connection for simple and secure mounting. The 1m cable provides a flexible electrical connection. To ensure safe operation, install the switch with the cable entry and mounting thread above the highest liquid level.

관련된 링크들