Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩43,400.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 196 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩43,400.00
6 - 11₩42,180.00
12 +₩40,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
338-9772
Distrelec 제품 번호:
135-88-886
제조사 부품 번호:
RSF54Y100RC
제조업체:
Cynergy3
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

NSF Approved, WRAS

Hazardous Area Certification

No

Series

RSF50

COO (Country of Origin):
CN

Sensata Cynergy3 Vertical Float Switch with Nitrile Gasket, 1m, NO/NC - RSF50 Series - RSF54Y100RC


Be aware of the level of fluid in your tank or sump with this efficient Sensata Cynergy3 float switch. Changes in liquid level cause the float to move which brings the magnet into close proximity with the reed switch. This triggers an open or closed circuit, usually to control liquid flow from a pump. Typical applications for this compact device include vending machines, printing systems and chemical dosing equipment. It can be fitted to the top or bottom of your tank to suit your access needs.

Features & Benefits


• NO (normally open) or NC (normally closed) options for flexibility in designing your electrical circuit

• Wide operating temperature range of -20°C to +100°C for use in a variety of environments

• Standard M12 mounting thread for universal connections

• 1m cable gives connection flexibility when installing

Does this Sensata Cynergy3 float switch only work in one direction?


To make it a versatile option, the action of this versatile switch can be reversed. Just remove the float from the stem, invert it, then refit it securely.

관련된 링크들